896-016-522-604

Heilind Number:EDA896-016-522-604
Manufacturer:EDAC
Manufacturer Number:896-016-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-604

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors boast a 3A amperage and feature durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row and 16 positions, they ensure efficient and reliable board-to-board connections. Crafted with precision, the copper alloy contact material guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in our cutting-edge technology for your connectivity needs.