896-016-522-607

Heilind Number:EDA896-016-522-607
Manufacturer:EDAC
Manufacturer Number:896-016-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-607

Detailed Description

Elevate your PCB assembly with our High Temp Card Edge Connectors in sleek black. Designed for seamless connectivity, these connectors feature a single row with 16 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .125 in and row spacing of .2 in, they offer precision and efficiency in your circuit board design. The straight mount orientation guarantees easy installation, while the 3 A amperage rating ensures optimal power delivery. Upgrade your setup with these essential connectors, a must-have in any professional or DIY electronics project.