896-016-522-608

Heilind Number:EDA896-016-522-608
Manufacturer:EDAC
Manufacturer Number:896-016-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-608

Detailed Description

Discover our High Temp Card Edge Connectors, designed for durable and reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only visually appealing but also meet strict safety standards. Featuring a single row with 16 positions, they offer seamless connectivity for your PCB applications. The copper alloy contact material ensures efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are ideal for a wide range of industrial and commercial settings. Choose our Card Edge Connectors for high-quality and high-temperature performance.