896-016-522-612

Heilind Number:EDA896-016-522-612
Manufacturer:EDAC
Manufacturer Number:896-016-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also heat-resistant, ensuring seamless operation even in high-temperature conditions. With a single row configuration and a total of 16 positions, they offer efficient and space-saving connectivity solutions. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether for industrial or commercial applications, these connectors guarantee secure and stable board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are versatile and reliable in a wide range of settings. Upgrade your connectivity infrastructure with these high-performance Card Edge Connectors.