896-016-522-803

Heilind Number:EDA896-016-522-803
Manufacturer:EDAC
Manufacturer Number:896-016-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows and 16 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in various industries. Choose our Straight mount orientation for easy installation. Elevate your PCB connectivity with these high-quality connectors.