896-016-522-804

Heilind Number:EDA896-016-522-804
Manufacturer:EDAC
Manufacturer Number:896-016-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-804

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and secure connections in high-temperature environments. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and performance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 16 positions, they ensure efficient connectivity on your PCB. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for your board-to-board connections. Trust in our connectors for high-performance and long-lasting connectivity in demanding environments.