896-016-522-807

Heilind Number:EDA896-016-522-807
Manufacturer:EDAC
Manufacturer Number:896-016-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-807

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity even in high-temperature conditions. With a double-row configuration and 16 positions, they provide ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are the perfect choice for industrial and commercial projects. Trust in our quality connectors to keep your systems running smoothly.