896-016-522-808

Heilind Number:EDA896-016-522-808
Manufacturer:EDAC
Manufacturer Number:896-016-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a current rating of 3A, they ensure reliable power transmission. Featuring two rows of 16 copper alloy contacts, with a pitch of .125in and row spacing of .2in, they offer seamless connection and optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're working on industrial machinery or intricate electronic devices, trust in our Card Edge Connectors to deliver exceptional quality and durability. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a current rating of 3A, they ensure reliable power transmission. Featuring two rows of 16 copper alloy contacts, with a pitch of .125in and row spacing of .2in, they offer seamless connection and optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're working on industrial machinery or intricate electronic devices, trust in our Card Edge Connectors to deliver exceptional quality and durability.