896-016-522-812

Heilind Number:EDA896-016-522-812
Manufacturer:EDAC
Manufacturer Number:896-016-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure secure and reliable contact. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a total of 16 positions, they facilitate efficient data transmission. The straight mount orientation and compact design make them easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.