896-016-526-103

Heilind Number:EDA896-016-526-103
Manufacturer:EDAC
Manufacturer Number:896-016-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for durability and performance, these black connectors feature a single row layout with 16 positions, each capable of handling up to 3 A of power. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable conductivity even in harsh environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, these connectors are ideal for industrial applications that demand robust performance. Trust in our quality products to optimize your board-to-board PCB connections seamlessly.