896-016-526-104

Heilind Number:EDA896-016-526-104
Manufacturer:EDAC
Manufacturer Number:896-016-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-104

Detailed Description

Enhance the performance of your high-temperature electronic applications with our Black Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row layout with sixteen positions, ideal for seamless board-to-board PCB connections. With a pitch of 0.125 inches and row spacing of 0.2 inches, they ensure efficient signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees robustness even in harsh operating conditions, with an impressive temperature range of -40 to 105°C. Crafted from Copper Alloy, the contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Trust in our connectors to meet your high-amperage needs, with a rating of 3A, and elevate the performance of your electronics.