896-016-526-107

Heilind Number:EDA896-016-526-107
Manufacturer:EDAC
Manufacturer Number:896-016-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout, they offer seamless integration on your board, supported by Copper Alloy contacts for reliable power delivery. The .125-inch pitch and .2-inch row spacing accommodate precise connections, with 16 positions available for versatile board-to-board linking. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in any setting. Perfect for industrial applications, these connectors are a must-have for your PCB projects. Trust in their quality and efficiency to streamline your connectivity needs.