896-016-526-108

Heilind Number:EDA896-016-526-108
Manufacturer:EDAC
Manufacturer Number:896-016-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for top performance, these connectors offer a reliable amperage of 3 A and are built to withstand even the most demanding environments, with a housing material of UL 94V-0 Polyphenylene Sulfide. Featuring a single row layout with 16 positions, they ensure efficient connectivity with a pitch of .125 in and row spacing of .2 in. Crafted with durable Copper Alloy contacts, these connectors guarantee superior conductivity. With a straight mount orientation, they are easy to install for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various applications. Elevate your PCB assembly with these high-quality connectors.