896-016-526-112

Heilind Number:EDA896-016-526-112
Manufacturer:EDAC
Manufacturer Number:896-016-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-112

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust durability and fire resistance. The Copper Alloy contact material guarantees reliable conductivity, with an amperage rating of 3 A for efficient power transmission. With a pitch of .125 inches and a single row layout of 16 positions, they offer seamless integration on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where reliability is paramount. Trust in our high-quality connectors to provide consistent and secure board-to-board connections, meeting the most stringent performance standards. Elevate your electronic assemblies with these essential components.