896-016-526-201

Heilind Number:EDA896-016-526-201
Manufacturer:EDAC
Manufacturer Number:896-016-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-201

Detailed Description

Elevate your PCB connectivity with these high-temperature card edge connectors. Designed for reliability in demanding environments, they boast a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 16 positions, these connectors ensure seamless data transmission. The copper alloy contacts and .125-inch pitch guarantee efficient power delivery, while the -40 to 105°C operating temperature range makes them suitable for a wide range of applications. Whether you're working on industrial machinery or electronic devices, these black connectors provide a secure and durable solution for your connectivity needs. Upgrade your system with confidence, knowing that these connectors are engineered for optimal performance.