896-016-526-202

Heilind Number:EDA896-016-526-202
Manufacturer:EDAC
Manufacturer Number:896-016-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-202

Detailed Description

Discover our top-of-the-line High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, these connectors not only look sleek but also offer exceptional durability. Featuring a double row design and 16 positions, they provide ample connectivity options for your PCBs. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise and efficient connections. Whether for industrial or commercial use, these connectors are built to withstand extreme temperatures, with an operating range from -40 to 105°C. Perfect for a variety of applications, they are a must-have component for your electronic projects.