896-016-526-204

Heilind Number:EDA896-016-526-204
Manufacturer:EDAC
Manufacturer Number:896-016-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-204

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these black connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding conditions. With a low amperage rating of 3 A and copper alloy contact material, they guarantee efficient power transmission. Supporting two rows with 16 positions and a pitch of .125 inches, these connectors offer versatile connectivity options for your PCB applications. Engineered for seamless integration, the straight mount orientation and row spacing of .2 inches streamline installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for industrial and commercial use. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.