896-016-526-208

Heilind Number:EDA896-016-526-208
Manufacturer:EDAC
Manufacturer Number:896-016-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-208

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A, they ensure reliable power transmission. The Copper Alloy contacts, in a dual-row configuration with 16 positions, guarantee secure and efficient connectivity. At a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your PCB assembly with these high-quality connectors for seamless and durable board-to-board connections.