896-016-526-602

Heilind Number:EDA896-016-526-602
Manufacturer:EDAC
Manufacturer Number:896-016-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and safety. With a single row configuration and 16 positions, they offer seamless board-to-board connectivity. The contact material, Copper Alloy, ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for demanding environments, these connectors can operate in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.