896-016-526-603

Heilind Number:EDA896-016-526-603
Manufacturer:EDAC
Manufacturer Number:896-016-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-603

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors feature a single row layout with 16 positions. With an amperage rating of 3 A and a pitch of .125 inches, they ensure reliable power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide for superior durability, while the copper alloy contact material guarantees efficient conductivity. Perfect for board-to-board connections, these connectors offer a straight mount orientation and operate seamlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.