896-016-526-604

Heilind Number:EDA896-016-526-604
Manufacturer:EDAC
Manufacturer Number:896-016-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a single row layout with 16 positions and a pitch of .125 inches, perfect for seamless board-to-board connections. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and reliable copper alloy contact material, they offer high temperature resilience and longevity. Operating smoothly in a wide range from -40 to 105°C, these connectors are ideal for demanding industrial applications. Their straight mount orientation and .2-inch row spacing ensure easy installation and secure connections. Elevate your PCB design with these high-quality connectors, delivering reliable power and signal transmission in any environment.