896-016-526-607

Heilind Number:EDA896-016-526-607
Manufacturer:EDAC
Manufacturer Number:896-016-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-607

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for added durability. Each connector offers 16 positions, with a pitch of .125 inches and row spacing of .2 inches, ensuring seamless integration onto your board. Crafted from copper alloy, the contacts guarantee reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Upgrade your connectivity solutions with these robust and efficient card edge connectors.