896-016-526-608

Heilind Number:EDA896-016-526-608
Manufacturer:EDAC
Manufacturer Number:896-016-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-608

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless connectivity for your PCB needs. The 16 copper alloy contact positions provide reliable power transmission, rated for up to 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our industry-leading technology to streamline your board-to-board connections with precision and efficiency.