896-016-526-612

Heilind Number:EDA896-016-526-612
Manufacturer:EDAC
Manufacturer Number:896-016-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 16 positions, perfect for seamless integration into your electronic setup. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in high-temperature environments, with an operating range of -40 to 105 °C. Each connector boasts a pitch of .125 inches and row spacing of .2 inches, allowing for efficient signal transmission. Crafted with copper alloy contacts, they guarantee secure and stable connectivity, while the straight mount orientation simplifies installation. Upgrade your system with these top-quality connectors, ideal for a wide range of applications in the electronics industry.