896-016-526-802

Heilind Number:EDA896-016-526-802
Manufacturer:EDAC
Manufacturer Number:896-016-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in high-temperature conditions ranging from -40 to 105 °C. With a 2-row configuration and 16 positions, they offer ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on your board. Whether for industrial machinery or electronic devices, our connectors, with a 3A amperage rating, provide the perfect solution for seamless board-to-board connections. Trust in our quality design and straight mount orientation for a secure and durable interconnection solution.