896-016-526-803

Heilind Number:EDA896-016-526-803
Manufacturer:EDAC
Manufacturer Number:896-016-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-803

Detailed Description

Enhance your high-temperature electronic connections with our two-row Card Edge Connectors, designed to withstand extreme operating environments. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure reliable performance even at temperatures ranging from -40 to 105 °C. Featuring a 16-position layout and a pitch of .125 inches, these connectors offer seamless board-to-board connectivity. Their straight mount orientation and black color make them versatile and visually appealing, while their 3A amperage rating guarantees efficient power transmission. Perfect for demanding applications in various industries, these connectors are a crucial component for maintaining connectivity and performance in your electronic systems.