896-016-526-804

Heilind Number:EDA896-016-526-804
Manufacturer:EDAC
Manufacturer Number:896-016-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-804

Detailed Description

Upgrade your system with our High Temp Card Edge Connectors in sleek black. Engineered for superior performance, these connectors are designed to withstand high temperatures, with an operating range of -40 to 105 °C. Featuring UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they guarantee durability and reliability. With a double row configuration and a total of 16 positions, they offer seamless connectivity for your PCBs. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Perfect for demanding applications, these connectors deliver exceptional quality and performance. Elevate your connectivity experience with our Card Edge Connectors.