896-016-526-807

Heilind Number:EDA896-016-526-807
Manufacturer:EDAC
Manufacturer Number:896-016-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-526-807

Detailed Description

Upgrade your circuit board connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission. With a pitch of .125 inches and two rows of 16 positions, they offer seamless integration for your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. The sleek black color and straight mount orientation add a professional touch to your design. Trust in our Card Edge Connectors for high-quality, high-temperature connectivity solutions.