896-016-540-101

Heilind Number:EDA896-016-540-101
Manufacturer:EDAC
Manufacturer Number:896-016-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-540-101

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer robust protection against heat and ensure safe operation. With a contact material of Copper Alloy, they guarantee efficient power transmission at a maximum amperage of 3 A. Boasting a single row layout and a pitch of .125 in, these connectors provide seamless integration for 16 positions. Their straight mount orientation and wide operating temperature range from -40 to 105 °C make them versatile for various applications. Trust in our connectors for secure and efficient board-to-board PCB connections.