896-016-540-103

Heilind Number:EDA896-016-540-103
Manufacturer:EDAC
Manufacturer Number:896-016-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-540-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, crafted for optimal performance in demanding environments. Designed for secure board-to-board connections, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .125 inches, they offer precise alignment for seamless integration. Suitable for high-temperature applications, they can operate between -40 and 105°C without compromising performance. Elevate your PCB assembly with these black connectors, offering 16 positions and a 3A amperage rating. Trust in their straight mount orientation and .2-inch row spacing for efficient installation. Explore our comprehensive range of connectors for all your electronic connectivity needs.