896-016-540-104

Heilind Number:EDA896-016-540-104
Manufacturer:EDAC
Manufacturer Number:896-016-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-540-104

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 16 copper alloy contact positions, they ensure efficient signal transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee uninterrupted functionality. Perfect for various applications, they provide a secure and durable link between circuit boards. Upgrade your connectivity solutions with our High Temp Card Edge Connectors.