896-016-540-108

Heilind Number:EDA896-016-540-108
Manufacturer:EDAC
Manufacturer Number:896-016-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-540-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a sleek black exterior and a single-row configuration, featuring 16 positions for optimal functionality. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and efficient performance. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and reliability even in harsh operating environments. The straight mount orientation ensures easy installation, while the 3A amperage rating accommodates power-hungry applications. With an impressive operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Trust in their quality and performance for seamless board-to-board PCB connections.