896-016-540-112

Heilind Number:EDA896-016-540-112
Manufacturer:EDAC
Manufacturer Number:896-016-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-540-112

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission with an amperage of 3A. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers both durability and safety. Engineered with precision, the one-row design features 16 positions for seamless integration. With copper alloy contact material and a pitch of .125 inches, you can count on efficient data transfer. Perfect for board-to-board PCB connections, these connectors guarantee a secure fit with straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of applications. Elevate your connectivity solutions with our cutting-edge Card Edge Connectors.