896-016-540-202

Heilind Number:EDA896-016-540-202
Manufacturer:EDAC
Manufacturer Number:896-016-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-540-202

Detailed Description

Enhance your high-temperature board-to-board connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .125 inches and two rows of 16 positions each, they offer seamless integration for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is non-negotiable. Choose Black for a sleek and professional finish, and opt for straight mount orientation for easy installation. Elevate your connectivity solutions with our premium Card Edge Connectors, a must-have in your electronic components arsenal.