896-016-540-203

Heilind Number:EDA896-016-540-203
Manufacturer:EDAC
Manufacturer Number:896-016-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-540-203

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts, they deliver a seamless power transfer at 3A amperage. Featuring a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment for your 16-position setups. Whether you need a straight or right-angle mount, these connectors offer versatility while operating flawlessly in temperatures ranging from -40 to 105°C. Trust in our top-of-the-line products to enhance your board-to-board connections seamlessly.