896-016-540-207

Heilind Number:EDA896-016-540-207
Manufacturer:EDAC
Manufacturer Number:896-016-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-540-207

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a double-row configuration and a total of 16 positions, they offer ample connectivity options for your PCB layout. The contact material, made from Copper Alloy, ensures reliable conductivity while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for mission-critical applications where reliability is paramount. Upgrade your setup today with our high-performance Card Edge Connectors.