896-016-540-212

Heilind Number:EDA896-016-540-212
Manufacturer:EDAC
Manufacturer Number:896-016-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-540-212

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in extreme conditions. With a sleek black color and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure both functionality and safety. Featuring two rows and 16 positions, they offer ample connectivity for your PCB projects. The Copper Alloy contact material guarantees efficient power transmission, with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether straight or angled, these connectors provide seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and automotive applications. Trust in our quality connectors to meet your high-performance needs.