896-016-540-602

Heilind Number:EDA896-016-540-602
Manufacturer:EDAC
Manufacturer Number:896-016-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-540-602

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust durability. With a single row configuration and 16 positions, they offer seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees reliable conductivity, while the 3 A amperage rating provides efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where reliability is paramount. Their straight mount orientation and .125" pitch make for easy installation, while the .2" row spacing allows for efficient PCB layout. Elevate your connectivity solutions with these high-performance Card Edge Connectors.