896-016-540-603

Heilind Number:EDA896-016-540-603
Manufacturer:EDAC
Manufacturer Number:896-016-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-540-603

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durable performance, these connectors feature a sleek black finish and a single row configuration for seamless integration. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees safety and longevity. The Copper Alloy contact material offers excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Boasting 16 positions, these connectors accommodate various connections. Their straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these top-quality Card Edge Connectors.