896-016-540-607

Heilind Number:EDA896-016-540-607
Manufacturer:EDAC
Manufacturer Number:896-016-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-540-607

Detailed Description

Enhance your industrial connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 16 positions, perfect for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they ensure reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding environments. Choose straight mount orientation for easy installation. Elevate your connectivity experience with these top-tier connectors.