896-016-540-608

Heilind Number:EDA896-016-540-608
Manufacturer:EDAC
Manufacturer Number:896-016-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-540-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and reliability. Featuring a single row configuration with a pitch of .125 inches and 16 positions, they ensure seamless board-to-board connections. Crafted with copper alloy contacts, they guarantee efficient power transmission with a current rating of 3 A. With a wide operating temperature range of -40 to 105 °C, they are suitable for a variety of applications. Trust in our connectors to deliver exceptional performance in any setup.