896-016-540-802

Heilind Number:EDA896-016-540-802
Manufacturer:EDAC
Manufacturer Number:896-016-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-540-802

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a sleek black color and are crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and reliability. With a dual-row configuration and a total of 16 positions, they offer ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Whether for industrial machinery or electronic devices, our Card Edge Connectors are the perfect solution for your connectivity needs. Elevate your projects with seamless and high-performance connectivity.