896-016-540-803

Heilind Number:EDA896-016-540-803
Manufacturer:EDAC
Manufacturer Number:896-016-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-540-803

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for peak performance, these connectors ensure reliable power delivery with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability even in high-temperature environments, operating seamlessly between -40 to 105 °C. With two rows and 16 positions, they provide ample connectivity options for your PCBs. The black housing adds a sleek touch, while the copper alloy contact material guarantees optimal conductivity. Engineered for precision, these connectors feature a pitch of .125 in and row spacing of .2 in, facilitating seamless integration. Whether for industrial or commercial applications, trust in these Card Edge Connectors to deliver superior performance.