896-016-540-808

Heilind Number:EDA896-016-540-808
Manufacturer:EDAC
Manufacturer Number:896-016-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-540-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they guarantee durability and efficient conductivity. Featuring two rows with a total of 16 positions, they offer ample connectivity options. With a pitch of .125 in and row spacing of .2 in, they facilitate seamless integration. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your electronics projects with these high-quality connectors.