896-016-541-101

Heilind Number:EDA896-016-541-101
Manufacturer:EDAC
Manufacturer Number:896-016-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-541-101

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, they offer excellent conductivity for power transmission, rated at 3A. The single-row design with a pitch of .125 inches and 16 positions allows for precise and efficient connections on your PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors for seamless board-to-board connections in your electronic devices.