896-016-541-103

Heilind Number:EDA896-016-541-103
Manufacturer:EDAC
Manufacturer Number:896-016-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-541-103

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 1-row design with 16 positions, perfect for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, they ensure a secure and precise fit. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for durability, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-performance applications. Trust in our quality connectors to enhance the connectivity of your PCBs. Explore our full range of PCB connectors for all your electronic needs.