896-016-541-104

Heilind Number:EDA896-016-541-104
Manufacturer:EDAC
Manufacturer Number:896-016-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-541-104

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and durable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer high temperature resistance and optimal performance in demanding environments. With a single row design and 16 positions, they provide efficient connectivity for various electronic applications. The contact material, Copper Alloy, ensures secure and low-resistance connections. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for use in diverse industrial settings. Their .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Choose our Card Edge Connectors for seamless and robust interconnection solutions.