896-016-541-107

Heilind Number:EDA896-016-541-107
Manufacturer:EDAC
Manufacturer Number:896-016-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-541-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure top-notch performance even in challenging environments. Featuring a single row design with 16 positions, they offer seamless integration for your PCB setup. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and efficient connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these high-performance Card Edge Connectors.