896-016-541-108

Heilind Number:EDA896-016-541-108
Manufacturer:EDAC
Manufacturer Number:896-016-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-541-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts, they offer optimal conductivity and durability. With a single row layout, 16 positions, and a pitch of .125 inches, they are perfect for streamlined board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee stability even in extreme conditions. Upgrade your system with these premium components for efficient and secure electronic connections.