896-016-541-201

Heilind Number:EDA896-016-541-201
Manufacturer:EDAC
Manufacturer Number:896-016-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-541-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 2-row configuration and 16 positions, they offer ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating seamlessly in a temperature range from -40 to 105 °C, these connectors are perfect for a wide variety of applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Elevate your PCB connectivity with these top-of-the-line connectors.